
* Images are for reference only
R1210N331C-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1210N331C-TR-FE
- JLCPCB Part #
- C2599532
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 100kHz 10mA 2.2V~6V 900mV Adjustable Boost Boost Built-in No SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4899
200+
$0.1902
500+
$0.1837
1000+
$0.1805
Related Products
Welcome back, may I help you?