
* Images are for reference only
26604050
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 26604050
- JLCPCB Part #
- C505166
- Package
- Plugin,P=3.96mm
- Description
- 1 1x5P 3.96mm 5 5P 600V 7A Brass Through Hole Tin UL94V-0 White 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4650
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 4541
In-stock Item Pricing
Qty Unit Price
1+
$0.4017
50+
$0.3278
150+
$0.2961
400+
$0.2412
2400+
$0.2236
4800+
$0.2132
Related Products
Welcome back, may I help you?