
* Images are for reference only
26604040
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 26604040
- JLCPCB Part #
- C240824
- Package
- Plugin,P=3.96mm
- Description
- 1 1x4P 3.96mm 4 4P 600V 7A Brass Through Hole Tin UL94V-0 White 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 885
Minimum: 1
Full Reel: 575
$0.01
Add To List
Available Order Qty: 863
In-stock Item Pricing
Qty Unit Price
1+
$0.4395
50+
$0.3707
150+
$0.3412
575+
$0.2829
2300+
$0.2665
5175+
$0.2567
Related Products
Welcome back, may I help you?