
* Images are for reference only
MMSZ5232B_R1_00301
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- MMSZ5232B_R1_00301
- JLCPCB Part #
- C24833830
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 1.6kΩ 11Ω 5.32V~5.88V 5.6V 500mW 5uA@3V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2814
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2814
In-stock Item Pricing
Qty Unit Price
1+
$0.0273
200+
$0.0215
600+
$0.0183
3000+
$0.0163
9000+
$0.0146
21000+
$0.0137
Related Products
Welcome back, may I help you?