
* Images are for reference only
264-7ID
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 264-7ID
- JLCPCB Part #
- C605466
- Package
- Plugin,D=2.9mm
- Description
- -40℃~+85℃ 100mW 2.9mm Round Lens 20mA 60° 625nm 632nm Red 插件,D=2.9mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 174
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0638
100+
$0.0511
300+
$0.0447
1000+
$0.0398
5000+
$0.0361
10000+
$0.0342
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?