
* Images are for reference only
262103
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 262103
- JLCPCB Part #
- C6052204
- Package
- -
- Description
- 1 50Ω 6GHz Connector Male Pin - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$9.0745
10+
$7.8035
30+
$7.0302
100+
$6.3810
Welcome back, may I help you?