
* Images are for reference only
A2012WR-S-15P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2012WR-S-15P
- JLCPCB Part #
- C273203
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 15 15P 1x15P 250V 2mm 3A Brass PA6T Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 670
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 670
In-stock Item Pricing
Qty Unit Price
1+
$0.9088
10+
$0.7305
30+
$0.6422
100+
$0.5555
500+
$0.5026
1000+
$0.4753
Related Products
Welcome back, may I help you?