
* Images are for reference only
25TQC15MYFD
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 25TQC15MYFD
- JLCPCB Part #
- C264032
- Package
- SMD,4.3x7.3mm
- Description
- -55℃~+105℃ 15uF 25V 90mΩ@100kHz ±20% SMD,4.3x7.3mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.0117
10+
$0.7991
30+
$0.6928
100+
$0.5880
500+
$0.5252
1000+
$0.4930
Related Products
Welcome back, may I help you?