
* Images are for reference only
25F-050L1
Extended
- Manufacturer
- HOLLY
- MFR.Part #
- 25F-050L1
- JLCPCB Part #
- C6387886
- Package
- SMD
- Description
- -40℃~+125℃ 100A@125V 12.22 125V 125V 2.6mm 2.6mm 5A 6.1mm Surface Mount Fuse SMD Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.2127
50+
$0.1670
150+
$0.1475
1000+
$0.1230
2000+
$0.1122
5000+
$0.1056
Related Products
Welcome back, may I help you?