
* Images are for reference only
R1287Z003F-E2-F
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1287Z003F-E2-F
- JLCPCB Part #
- C2478613
- Package
- WLCSP-12-P1
- Description
- -40℃~+85℃@(TA) 1MHz 2 2.5V~5.5V 200mA Boost、Inverting Built-in Fixed Yes WLCSP-12-P1 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6971
200+
$0.6567
500+
$0.6342
1000+
$0.6230
Related Products

R1287Z003B-E2-F
Nisshinbo Micro Devices Inc.
$1.6971

R1287Z009F-E2-F
Nisshinbo Micro Devices Inc.
$1.0533

R1287Z008F-E2-F
Nisshinbo Micro Devices Inc.
$1.6971

R1287Z001C-E2-F
Nisshinbo Micro Devices Inc.
$1.6971

R1287Z002B-E2-F
Nisshinbo Micro Devices Inc.
$1.6971

R1287Z006D-E2-F
Nisshinbo Micro Devices Inc.
$1.6971
Welcome back, may I help you?