
* Images are for reference only
R1242S001C-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1242S001C-E2-FE
- JLCPCB Part #
- C2477448
- Package
- HSOP-8-EP
- Description
- -40℃~+85℃@(TA) 1 330kHz 3A 5V~30V 800mV~15V Adjustable Buck Buck Built-in Yes HSOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9970
200+
$0.3869
500+
$0.3725
1000+
$0.3661
Related Products
Welcome back, may I help you?