
* Images are for reference only
PI3USB31532Q2ZLCEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3USB31532Q2ZLCEX
- JLCPCB Part #
- C23942354
- Package
- TQFN-40
- Description
- -40℃~+105℃ 3V~3.6V 6:4 8.3GHz 80ps Bidirectional analog channel、Control interface integration TQFN-40 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$3.1190
10+
$3.0516
30+
$3.0066
100+
$2.9616
Related Products
Welcome back, may I help you?