
* Images are for reference only
MPQ7231GLE-D50-AEC1-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ7231GLE-D50-AEC1-Z
- JLCPCB Part #
- C23897158
- Package
- QFN-19(3x4)
- Description
- -40℃~+150℃ 2.4A、3A 2.4MHz 6V~42V Buck-Boost Built-in PWM Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection QFN-19(3x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$4.1532
100+
$2.9203
500+
$2.4010
1000+
$2.3492
Related Products
Welcome back, may I help you?