This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R3132Q29EC-TR-FE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R3132Q29EC-TR-FE
JLCPCB Part #
C2468320
Package
SC-82AB
Description
-40℃~+85℃@(Ta) 1 2.9V 240ms 800mV~6V Active Low No Push-pull Voltage Detector Yes SC-82AB Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2105
200+ $0.0814
500+ $0.0786
1000+ $0.0773
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons