
* Images are for reference only
R3200L064A-E2
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R3200L064A-E2
- JLCPCB Part #
- C2463164
- Package
- XDFN-8-EP(1.2x1.6)
- Description
- -40℃~+85℃@(Ta) 1.65V~5.5V 2 3s Active Low No Open Drain Yes XDFN-8-EP(1.2x1.6) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2258
200+
$0.0874
500+
$0.0843
1000+
$0.0827
Related Products
Welcome back, may I help you?