
* Images are for reference only
R3112N411A-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R3112N411A-TR-FE
- JLCPCB Part #
- C2463063
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Tj) 1 4.1V 700mV~6V Active Low No No Open Drain Voltage Monitor SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3917
200+
$0.1517
500+
$0.1463
1000+
$0.1437
Related Products

R3112N461A-TR-FE
Nisshinbo Micro Devices Inc.
$0.5672

R3112N111A-TR-FE
Nisshinbo Micro Devices Inc.
$0.2828

R3111N411A-TR-FE
Nisshinbo Micro Devices Inc.
$0.1479

MIC2774N-26YM5-TR
Microchip Tech
$1.4492

RN5VD21CA-TR-FE
Nisshinbo Micro Devices Inc.
$0.4965

MAX6458UKD0C+T
Analog Devices Inc./Maxim Integrated
$2.9321
Welcome back, may I help you?