This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R3111N111A-TR-FE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R3111N111A-TR-FE
JLCPCB Part #
C2460633
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 1.1V 100us 700mV~10V Active Low No No Open Drain Voltage Detector SOT-23-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3929
200+ $0.1522
500+ $0.1467
1000+ $0.1441
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons