
* Images are for reference only
JZC-32F/024-HS3(555)
Extended
- Manufacturer
- HF(Xiamen Hongfa Electroacoustic)
- MFR.Part #
- JZC-32F/024-HS3(555)
- JLCPCB Part #
- C24683
- Package
- Plugin,18.4x10.2mm
- Description
- -40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 1.28kΩ 100mΩ 10A 24V 30V@DC、250V@AC 4 450mW 5A@30VDC、5A@250VAC、10A@125VAC 5ms 8ms AgNi Non-Polarized - Single Coil 插件,18.4x10.2mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2642
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2605
In-stock Item Pricing
Qty Unit Price
1+
$1.2413
10+
$0.9809
30+
$0.8506
100+
$0.7220
500+
$0.6448
1000+
$0.6046
Related Products
Welcome back, may I help you?