
* Images are for reference only
AFK227M2AR44VT-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK227M2AR44VT-F
- JLCPCB Part #
- C2443179
- Package
- SMD,D18xL16.8mm
- Description
- -55℃~+105℃ 100V 150mΩ 220uF 5000hrs@105℃ 687.75mA@120Hz ±20% SMD,D18xL16.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3403
200+
$0.9061
500+
$0.8738
1000+
$0.8593
Related Products
Welcome back, may I help you?