This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AHA336M25C12T-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
AHA336M25C12T-F
JLCPCB Part #
C2442968
Package
SMD,D5xL5.4mm
Description
-55℃~+105℃ 1000hrs@105℃ 10Ω@120Hz 25V 33uF 42mA@120Hz ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 59

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1521
200+ $0.0588
500+ $0.0569
1000+ $0.0558

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons