
* Images are for reference only
LI0201B121R-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- LI0201B121R-10
- JLCPCB Part #
- C2442111
- Package
- 0201
- Description
- 1 120Ω@100MHz 200mA 800mΩ ±25% 0201 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 215
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0415
Related Products
Welcome back, may I help you?