
* Images are for reference only
SDURF1540CTR
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- SDURF1540CTR
- JLCPCB Part #
- C260377
- Package
- ITO-220AB-3
- Description
- -55℃~+150℃ 1 Pair Common Anode 1.01V@8A 100nA@400V 15A 30ns 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7843
10+
$0.6342
50+
$0.5584
100+
$0.4842
500+
$0.4390
1000+
$0.4164
2000+
$0.4115
4000+
$0.4083
Related Products
Welcome back, may I help you?