
* Images are for reference only
2510-T
Extended
- Manufacturer
- DLL
- MFR.Part #
- 2510-T
- JLCPCB Part #
- C22451180
- Package
- -
- Description
- 0.06~0.33 1.2mm~1.9mm 22~28 250V Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16916
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 16916
In-stock Item Pricing
Qty Unit Price
1+
$0.0129
500+
$0.0104
1500+
$0.0090
10000+
$0.0081
20000+
$0.0074
50000+
$0.0070
Related Products
Welcome back, may I help you?