
* Images are for reference only
2510-12A
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 2510-12A
- JLCPCB Part #
- C33794
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 1 11.7mm 12 12P 1x12P 2.54mm 2.5A 250V 5.8mm KK 254(MX2510) Phosphor bronze Through Hole Tin White 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1177
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1115
In-stock Item Pricing
Qty Unit Price
1+
$0.0711
100+
$0.0572
300+
$0.0503
1000+
$0.0440
5000+
$0.0398
10000+
$0.0377
Related Products
Welcome back, may I help you?