
* Images are for reference only
25.502.1
Extended
- Manufacturer
- Changzhou Amass Elec
- MFR.Part #
- 25.502.1
- JLCPCB Part #
- C179493
- Package
- -
- Description
- 32A 600V Banana plug Red - Banana Connectors / Alligator Clips ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 509
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 509
In-stock Item Pricing
Qty Unit Price
1+
$0.4350
10+
$0.3383
30+
$0.2965
100+
$0.2433
500+
$0.2207
1000+
$0.2063
Related Products
Welcome back, may I help you?