
* Images are for reference only
25.405.2
Extended
- Manufacturer
- Changzhou Amass Elec
- MFR.Part #
- 25.405.2
- JLCPCB Part #
- C179488
- Package
- -
- Description
- 24A 60V Banana plug Black - Banana Connectors / Alligator Clips ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 554
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 554
In-stock Item Pricing
Qty Unit Price
1+
$0.5139
10+
$0.4849
250+
$0.3996
1000+
$0.3851
Related Products
Welcome back, may I help you?