
* Images are for reference only
24T 5A250V
Extended
- Manufacturer
- Hongda
- MFR.Part #
- 24T 5A250V
- JLCPCB Part #
- C48392802
- Package
- SMD,6.5x2.8mm
- Description
- -40℃~+125℃ 100A@350VAC 2.8mm 2.8mm 250V 350V 5A 6.5mm Surface Mount Fuse SMD,6.5x2.8mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1235
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1235
In-stock Item Pricing
Qty Unit Price
1+
$0.1383
50+
$0.1089
150+
$0.0942
1500+
$0.0831
3000+
$0.0744
4500+
$0.0699
Related Products
Welcome back, may I help you?