
* Images are for reference only
HB-FPC-10WSXJ-K-H2528P
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-FPC-10WSXJ-K-H2528P
- JLCPCB Part #
- C22751639
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1mm 2.5mm 28P Bottom Contact Phosphor bronze Slide Lock Surface Mount, Right Angle Tin SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 280
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 269
In-stock Item Pricing
Qty Unit Price
1+
$0.1658
50+
$0.1302
150+
$0.1150
500+
$0.0959
2500+
$0.0874
5000+
$0.0824
Related Products
Welcome back, may I help you?