
* Images are for reference only
HB-FPC-05LBXJ-H2024P
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-FPC-05LBXJ-H2024P
- JLCPCB Part #
- C22751568
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.5mm 24P 2mm Bottom Contact Phosphor bronze Slide Lock Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 551
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 546
In-stock Item Pricing
Qty Unit Price
1+
$0.1006
50+
$0.0791
150+
$0.0683
500+
$0.0601
2500+
$0.0537
5000+
$0.0505
Related Products
Welcome back, may I help you?