
* Images are for reference only
LM78M05DCYRG
Extended
- Manufacturer
- HANSCHIP semiconductor
- MFR.Part #
- LM78M05DCYRG
- JLCPCB Part #
- C22468100
- Package
- SOT-223
- Description
- 0℃~+125℃@(Tj) 1 2V@(350mA) 35V 40uV 500mA 5V 62dB@(120Hz) 6mA Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 299
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 294
In-stock Item Pricing
Qty Unit Price
1+
$0.1246
50+
$0.0999
150+
$0.0875
500+
$0.0784
2500+
$0.0710
5000+
$0.0673
Related Products
Welcome back, may I help you?