
* Images are for reference only
OS3EL89CAI-G5XYLC-50M
Extended
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- OS3EL89CAI-G5XYLC-50M
- JLCPCB Part #
- C22465870
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 1.8V 50MHz CMOS ±20ppm ±30ppm SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 130
In-stock Item Pricing
Qty Unit Price
1+
$1.8390
10+
$1.5483
30+
$1.3668
100+
$1.1805
500+
$1.0970
1000+
$1.0600
Related Products
Welcome back, may I help you?