This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MAX17552BATB+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX17552BATB+T
JLCPCB Part #
C22459811
Package
TDFN-10-EP(2x3)
Description
-40℃~+125℃ 1 100kHz~2.2MHz 100mA 22uA 4V~60V Adjustable Buck Buck Built-in Yes TDFN-10-EP(2x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $3.0422
10+ $2.9294
30+ $2.8537
100+ $2.7779

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons