
* Images are for reference only
2410 F800mA/250V
Extended
- Manufacturer
- Shenzhen Jinkaisheng Elec
- MFR.Part #
- 2410 F800mA/250V
- JLCPCB Part #
- C5220726
- Package
- 2410
- Description
- -55℃~+125℃ 0.2654 125V 2.5mm 50A@250VAC 6.1mm 800mA Ceramic Tube Fuse 2410 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1418
Minimum: 1
Full Reel: 1500
Total: $0.00
Add To List
Available Order Qty: 1418
In-stock Item Pricing
Qty Unit Price
1+
$0.1241
50+
$0.0975
150+
$0.0841
1500+
$0.0742
3000+
$0.0661
4500+
$0.0621
Welcome back, may I help you?