
* Images are for reference only
BTG70013A1ESWXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTG70013A1ESWXUMA1
- JLCPCB Part #
- C22442478
- Package
- TSDSO-24
- Description
- -40℃~+150℃ 1 1.5mΩ 26.6A 4.1V~28V Active High High Side Switch Overvoltage protection、Under-voltage lockout、Reverse voltage protection、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection TSDSO-24 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2635
10+
$4.1554
30+
$4.0827
100+
$4.0101
Welcome back, may I help you?