
* Images are for reference only
IDWD120E65E7XKSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IDWD120E65E7XKSA1
- JLCPCB Part #
- C22408502
- Package
- TO-247-2
- Description
- -40℃~+175℃ 2.1V@120A 20uA@650V 650V TO-247-2 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 240
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$3.8222
10+
$3.7387
30+
$3.6840
100+
$3.6278
Related Products
Welcome back, may I help you?