
* Images are for reference only
E53-470FMS22S
Extended
- Manufacturer
- Chengdu Ebyte Elec Tech
- MFR.Part #
- E53-470FMS22S
- JLCPCB Part #
- C22399511
- Package
- SMD,26x16mm
- Description
- -125dBm 110mA 2.3V~5.5V 22dBm 3km 7mA LoRa Stamp Hole Antenna、IPEX interface UART SMD,26x16mm LoRa Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$6.4616
10+
$6.2973
Related Products
Welcome back, may I help you?