
* Images are for reference only
24.247.1
Extended
- Manufacturer
- Changzhou Amass Elec
- MFR.Part #
- 24.247.1
- JLCPCB Part #
- C106273
- Package
- -
- Description
- 24A 60V Red Terminal - Banana Connectors / Alligator Clips ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2958
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2954
In-stock Item Pricing
Qty Unit Price
1+
$0.1417
50+
$0.1336
1000+
$0.1014
5000+
$0.0974
Related Products
Welcome back, may I help you?