
* Images are for reference only
24.245.2
Extended
- Manufacturer
- Changzhou Amass Elec
- MFR.Part #
- 24.245.2
- JLCPCB Part #
- C7437327
- Package
- Plugin
- Description
- 1kV 24A Terminal 插件 Banana Connectors / Alligator Clips ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4546
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4463
In-stock Item Pricing
Qty Unit Price
1+
$1.1986
10+
$1.1293
200+
$0.9553
1000+
$0.9215
Related Products
Welcome back, may I help you?