
* Images are for reference only
LZ-MX3001WT-1 X 02A
Extended
- Manufacturer
- JLCPCB Assembly
- MFR.Part #
- LZ-MX3001WT-1 X 02A
- JLCPCB Part #
- C9900109213
- Package
- SMD-2P,P=3mm
- Description
- SMD-2P,P=3mm New Arrivals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?