
* Images are for reference only
ECS-76.8-20-1X
- Manufacturer
- ECS
- MFR.Part #
- ECS-76.8-20-1X
- JLCPCB Part #
- C22388939
- Package
- TH-2P
- Description
- Crystals 7.68MHz 20pF
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 458
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188