
* Images are for reference only
GA342A1XGD270JW31L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- GA342A1XGD270JW31L
- JLCPCB Part #
- C2302078
- Package
- 1808
- Description
- -55℃~+125℃ 250V 27pF Y3 ±5% 1808 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1418
200+
$0.0548
500+
$0.0529
1000+
$0.0521
Welcome back, may I help you?