
* Images are for reference only
LFXTAL053699
- Manufacturer
- IQD
- MFR.Part #
- LFXTAL053699
- JLCPCB Part #
- C22385078
- Package
- SMD7050-4P
- Description
- Crystal oscillator, 8MHZ, 8PF, 7MM X 5MM
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 458
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188