
* Images are for reference only
FS18B226M6R3PBG
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FS18B226M6R3PBG
- JLCPCB Part #
- C22376489
- Package
- 0603
- Description
- 22uF 6.3V X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1479
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1479
In-stock Item Pricing
Qty Unit Price
1+
$0.0283
200+
$0.0230
600+
$0.0200
4000+
$0.0182
8000+
$0.0168
20000+
$0.0159
Related Products
Welcome back, may I help you?