
* Images are for reference only
HB-FPC-05FGXJ-H2016P
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-FPC-05FGXJ-H2016P
- JLCPCB Part #
- C22374607
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.5mm 16P 2mm Bottom Contact Hinged Lid Phosphor bronze Surface Mount, Right Angle Tin SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1840
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1840
In-stock Item Pricing
Qty Unit Price
1+
$0.1184
50+
$0.0944
150+
$0.0824
500+
$0.0734
2000+
$0.0663
4000+
$0.0626
Related Products
Welcome back, may I help you?