This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PSC-1608U52GC-G4

Extended
Manufacturer
HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
MFR.Part #
PSC-1608U52GC-G4
JLCPCB Part #
C22371297
Package
0603
Description
-40℃~+85℃ 10mA 130° 3.1V 517nm~527nm 66mW 780mcd Discrete Diode Green Water Clear 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 141603

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 135894

In-stock Item Pricing

Qty Unit Price
1+ $0.0130
500+ $0.0101
1500+ $0.0084
4000+ $0.0078
24000+ $0.0069
48000+ $0.0065

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons