
* Images are for reference only
KH-CL0.5-H2.0-9PS-SMT
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-CL0.5-H2.0-9PS-SMT
- JLCPCB Part #
- C22370955
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2mm 50V 9P Phosphor Bronze Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.1069
50+
$0.0845
150+
$0.0733
500+
$0.0649
2000+
$0.0581
4000+
$0.0548
Related Products
Welcome back, may I help you?