This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RCA0345R3FLF

Extended
Manufacturer
HKR(Hong Kong Resistors)
MFR.Part #
RCA0345R3FLF
JLCPCB Part #
C22369660
Package
0603
Description
-55℃~+155℃ 100mW 45.3Ω 75V Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4001

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4001

In-stock Item Pricing

Qty Unit Price
1+ $0.0011
1000+ $0.0008
5000+ $0.0007
50000+ $0.0006

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons