
* Images are for reference only
A2541HWV-2x10P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2541HWV-2x10P
- JLCPCB Part #
- C239350
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 20P 250V 2x10P 3.2mm 3A 8.5mm Brass Gold Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5186
10+
$0.4175
30+
$0.3741
100+
$0.3195
500+
$0.2955
1000+
$0.2794
Related Products
Welcome back, may I help you?