* Images are for reference only
100Ω ±1% 100mW
- Manufacturer
- Panasonic Electronic Component
- MFR.Part #
- 100Ω ±1% 100mW
- JLCPCB Part #
- C9900094920
- Package
- R0402
- Description
- JIALICHUANG SMT 100Ω ±1% 100mW
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Featured Products
-
EXB-N8V330JX
Panasonic Electronic Component
$0.04
-
220Ω ±1% 100mW
Panasonic Electronic Component
$0.04
-
63.4Ω ±1% 100mW
Panasonic Electronic Component
$0.04
-
100Ω ±1% 100mW
Panasonic Electronic Component
$0.04
-
470kΩ ±1% 100mW
Panasonic Electronic Component
$0.04
-
DZ2S120M0L
Panasonic Electronic Component
$0.04