
* Images are for reference only
FS55X106K500EFG
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FS55X106K500EFG
- JLCPCB Part #
- C22362602
- Package
- 2220
- Description
- 10uF 50V X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 448
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 448
In-stock Item Pricing
Qty Unit Price
1+
$0.6861
10+
$0.5734
30+
$0.5186
100+
$0.4639
500+
$0.4301
1000+
$0.4123
Related Products
Welcome back, may I help you?